Bourns SMBJ15CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 177-5427
- Mfr. Part No.:
- SMBJ15CA
- Brand:
- Bourns
This image is representative of the product range
Add 15000 more to save $225.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$465.00
(exc. GST)
$510.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 12,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.155 | $465.00 | - |
| 15000 + | $0.14 | $420.00 | $225.00 |
*price indicative
- RS Stock No.:
- 177-5427
- Mfr. Part No.:
- SMBJ15CA
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 16.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 50A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 24.4V | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | SMB | |
| Width | 3.94mm | |
| Length | 4.57mm | |
| Standards/Approvals | No | |
| Height | 2.42mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 16.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 50A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 24.4V | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series SMB | ||
Width 3.94mm | ||
Length 4.57mm | ||
Standards/Approvals No | ||
Height 2.42mm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard AEC-Q101 | ||
SMBJ Series 600W TVS Diodes, Bidirectional
Transient Voltage Suppressors, Bourns Electronics
- RS Stock No. 7673769P
- Mfr. Part No. SMBJ15CA
- RS Stock No. 7673769
- Mfr. Part No. SMBJ15CA
- RS Stock No. 1690732
- Mfr. Part No. SMBJ15CA
- RS Stock No. 7645580
- Mfr. Part No. SMBJ15CA
Related links
- Bourns SMBJ15CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns SMBJ24CA-Q 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns SMBJ33CA-Q 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns SMBJ24CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ15CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ15CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214






