Bourns SMBJ24CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$465.00

(exc. GST)

$510.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.155$465.00-
15000 +$0.14$420.009%

*price indicative

RS Stock No.:
165-3022
Mfr. Part No.:
SMBJ24CA
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

15.5A

Minimum Operating Temperature

-65°C

Test Current It

1mA

Clamping Voltage VC

38.9V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.237mm

Series

SMB

Width

3.94mm

Standards/Approvals

No

Length

4.57mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

SMBJ Series 600W TVS Diodes, Bidirectional


Transient Voltage Suppressors, Bourns Electronics


Each (On a Reel of 3000)
$0.242
Each (In a Pack of 50)
$0.304
Each (In a Pack of 10)
$0.535
  • RS Stock No. 7673778P
  • Mfr. Part No. SMBJ24CA
Each (Supplied on a Reel)
$0.304

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy