Bourns SMAJ33CA 1-Element Uni-Directional Avalanche Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$790.00

(exc. GST)

$870.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.158$790.00-
10000 - 10000$0.153$765.003%
15000 +$0.148$740.006%

*price indicative

RS Stock No.:
174-2489
Mfr. Part No.:
SMAJ33CA
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

Avalanche Diode

Minimum Breakdown Voltage Vbr

36.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

140V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

53.3V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

4.57mm

Height

2.41mm

Standards/Approvals

No

Series

SMA

Width

2.92mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
TW

Bourns TVS Diode


The Bourns DO-214AC package, surface mount (SMA) bidirectional TVS diode has a stand-off voltage of 33V and reverse breakdown voltage of 40.6V. It has a maximum peak pulse current rating of 40A.

Features and Benefits


• Built-in strain relief

• Easy to handle with standard pick and place equipment

• EFT protection of data lines

• ESD 30kV (Air), 30kV (Contact)

• ESD protection of data lines

• Excellent clamping capability

• Glass passivated junction

• Halogen and lead free component

• High temperature soldering: 250°C/10s at terminals

• Low inductance

• Meet MSL level1, LF maximum peak of 260°C

• Operating junction temperature ranges between -55°C and 150°C

• Repetition rate (duty cycle): 0.01%

• Solderable matte tin-plated lead terminals

• Typical failure mode is short from over-specified voltage or current

• Typical IR less than 1mA above 10V

Applications


• Automotive

• Computers industries

• Consumer electronics

• I/O interfaces

• Overvoltage transient protection

• VCC bus, vulnerable circuits in telecom industry

Certifications


• e3

• IEC 61000-4-2

• IEC 61000-4-4

• IEC 61000-4-5

• IPC/JEDEC J-STD609A.01

• JESD22-B102

• J-STD-020

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy