Bourns CDSOD323-T03S 1-Element Uni-Directional TVS Diode, 500 W, 2-Pin SOD-323

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save $555.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,110.00

(exc. GST)

$1,230.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.37$1,110.00-
15000 +$0.333$999.00$555.00

*price indicative

RS Stock No.:
174-2488
Mfr. Part No.:
CDSOD323-T03S
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

4V

Mount Type

Surface

Package Type

SOD-323

Pin Count

2

Peak Pulse Power Dissipation Pppm

500W

Clamping Voltage VC

7V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Test Current It

1mA

Maximum Peak Pulse Current Ippm

43A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

1.9mm

Standards/Approvals

No

Width

1.45mm

Series

CDSOD

Height

1.01mm

Maximum Reverse Leakage Current

125μA

Automotive Standard

No

Bourns TVS Diode


The Bourns SOD-323 package, surface mount unidirectional 2-pin TVS diode has a stand-off voltage of 3.3V and reverse breakdown voltage of 4V. It has a maximum peak pulse current rating of 43A.

Features and Benefits


• Easy to handle with standard pick and place equipment

• ESD protection 30kV

• Lead free

• Operating junction temperature ranges between -55°C and 150°C

• Protects 1 line

• Surge protection >24A

Applications


• Cellular phones

• Computer notebooks

• Digital cameras

• Personal digital assistants

Certifications


• IEC 61000-4-2

• IEC 61000-4-4

• IEC 61000-4-5

• JEDEC

• UL 94V-0 listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy