Bourns SMAJ5.0CA 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 174-2481
- Mfr. Part No.:
- SMAJ5.0CA
- Brand:
- Bourns
This image is representative of the product range
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$880.00
(exc. GST)
$970.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.176 | $880.00 | - |
| 10000 - 10000 | $0.171 | $855.00 | 2% |
| 15000 + | $0.167 | $835.00 | 5% |
*price indicative
- RS Stock No.:
- 174-2481
- Mfr. Part No.:
- SMAJ5.0CA
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 495V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 10mA | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.41mm | |
| Standards/Approvals | No | |
| Width | 2.92mm | |
| Series | SMA | |
| Length | 4.57mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 800μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 495V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 10mA | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.41mm | ||
Standards/Approvals No | ||
Width 2.92mm | ||
Series SMA | ||
Length 4.57mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 800μA | ||
- COO (Country of Origin):
- TW
Related links
- Bourns SMAJ5.0CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns SMAJ12CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns SMAJ24CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns SMAJ26CA-Q 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns SMAJ8.5CA-Q 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns P4SMA39CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns SMAJ30CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
