Bourns SMAJ8.5CA-Q 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$23.65

(exc. GST)

$26.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 1200$0.473$23.65-
1250 - 2450$0.462$23.102%
2500 +$0.455$22.753%

*price indicative

Packaging Options:
RS Stock No.:
179-1420
Mfr. Part No.:
SMAJ8.5CA-Q
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

9.44V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

8.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Test Current It

1mA

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.08mm

Length

4.5mm

Standards/Approvals

No

Width

2.79mm

Series

SMA

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

20μA

COO (Country of Origin):
TW
The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Today, designers of compact electronic systems are faced with board space constraints, thus driving the requirement for alternative packaging technologies. Functional integration and miniaturization is the key to success! To aid this miniaturization campaign, a new generation of Chip Diodes from Bourns has emerged that offers the capability to provide a silicon diode with minimal packaging overhead.

Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 12 V up to 43 V and Breakdown Voltage up to 52.8 V.

Halogen free

Surface mount SMA package

Standoff voltage: 12 to 43 volts

PeakPulsePower: 5000 watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy