Bourns 1-Element Bi-Directional TVS Diode, 350 W, 2-Pin SOD-323
- RS Stock No.:
- 174-2479
- Distrelec Article No.:
- 303-96-387
- Mfr. Part No.:
- CDSOD323-T03C
- Brand:
- Bourns
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,212.00
(exc. GST)
$1,332.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 12,000 left, shipping from 23 November 2026
- Plus 12,000 left, shipping from 01 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.404 | $1,212.00 | - |
| 6000 - 9000 | $0.394 | $1,182.00 | 2% |
| 12000 + | $0.388 | $1,164.00 | 3% |
*price indicative
- RS Stock No.:
- 174-2479
- Distrelec Article No.:
- 303-96-387
- Mfr. Part No.:
- CDSOD323-T03C
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 4V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 350W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 7V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 20A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | CDSOD | |
| Width | 1.45mm | |
| Length | 1.9mm | |
| Standards/Approvals | No | |
| Height | 1.01mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 4V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 350W | ||
ESD Protection Yes | ||
Clamping Voltage VC 7V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 20A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series CDSOD | ||
Width 1.45mm | ||
Length 1.9mm | ||
Standards/Approvals No | ||
Height 1.01mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
Bourns TVS Diode
Features and Benefits
Applications
Certifications
Related links
- Bourns CDSOD323-T03C 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T05C 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns 1-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T15C 1-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Bourns 1-Element Uni-Directional TVS Diode Array 2-Pin SOD-323
