Bourns CGA0603MLC-24E 1-Element Bi-Directional ESD Protection Diode, 2-Pin MLC
- RS Stock No.:
- 794-8003
- Mfr. Part No.:
- CGA0603MLC-24E
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$16.90
(exc. GST)
$18.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 1200 | $0.338 | $16.90 | - |
| 1250 - 2450 | $0.332 | $16.60 | 1% |
| 2500 + | $0.325 | $16.25 | 3% |
*price indicative
- RS Stock No.:
- 794-8003
- Mfr. Part No.:
- CGA0603MLC-24E
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Mount Type | Surface | |
| Package Type | MLC | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 25V | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 1 | |
| Length | 1.6mm | |
| Series | CGA | |
| Width | 800μm | |
| Standards/Approvals | No | |
| Height | 450μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5nA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Mount Type Surface | ||
Package Type MLC | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 25V | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 1 | ||
Length 1.6mm | ||
Series CGA | ||
Width 800μm | ||
Standards/Approvals No | ||
Height 450μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5nA | ||
ChipGuard® Automotive ESD Suppressors - CGA-MLC Series
The AEC-Q200 qualified CGA-MLC series ChipGuard Automotive ESD Protectors are designed to protect sensitive automotive electronics from potential ESD threats. (to IEC 61000-4-2 Level 4) Available in the ultra-small 0402 and 0603 type packages, these very fast bidirectional protectors have a low capacitance, a minimal insertion loss and a low leakage over a wide temperature range.
High performance and reliability make the series a good choice in protecting camera links, sensors, touchscreen interfaces, GPS, antenna circuits, USB 3.0 and high-speed communication buses.
Key features
AEC-Q200 qualified
ESD protection to IEC 61000-4-2 Level 4
<1 ns response time to ESD strike
Low leakage current
Extremely low capacitance (0.05 pF typ.)
Bidirectional
Multi-strike capability
RoHS compliant
Related links
- Bourns 1-Element Bi-Directional ESD Protection Diode, 2-Pin MLC
- Bourns CGA0402MLC-05G 1-Element Bi-Directional ESD Protection Diode, 2-Pin MLC
- Infineon ESD103B102ELSE6327XTSA1 1-Element Bi-Directional ESD Protection Diode, 2-Pin TSSLP
- Infineon 1-Element Bi-Directional ESD Protection Diode, 2-Pin TSSLP
- Infineon 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD111B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD131B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD259B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2
