Bourns SMBJ24CA-Q 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$660.00

(exc. GST)

$720.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.22$660.00-
15000 +$0.198$594.009%

*price indicative

RS Stock No.:
172-3167
Mfr. Part No.:
SMBJ24CA-Q
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

ESD Protection

Yes

Clamping Voltage VC

38.9V

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

15.5A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

SMB

Width

3.94mm

Standards/Approvals

No

Length

4.57mm

Height

2.23mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AA (SMB) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 12 V up to 58 V. Typical fast response times are less than 1.0 pico second from 0 V to Breakdown Voltage. Bourns® Chip Diodes are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.

Surface Mount SMB package

Standoff Voltage: 12 to 58 volts

Power Dissipation:600 watts

Applications

Protection of power buses

Protection of I/O interfaces

Overvoltage transient protection

Automotive

Entertainment applications

Comfort applications

Telecom, computer, industrial and consumer electronics applications

Each (In a Pack of 25)
$0.334
  • RS Stock No. 1723269P
  • Mfr. Part No. SMBJ24CA-Q
Each (Supplied on a Reel)
$0.334
Each (In a Pack of 25)
$0.521
  • RS Stock No. 7673778P
  • Mfr. Part No. SMBJ24CA
Each (Supplied on a Reel)
$0.304

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy