Littelfuse SMCJ26A 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin DO-214AB
- RS Stock No.:
- 171-4158
- Mfr. Part No.:
- SMCJ26A
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,038.00
(exc. GST)
$1,143.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.346 | $1,038.00 |
| 6000 - 6000 | $0.339 | $1,017.00 |
| 9000 + | $0.329 | $987.00 |
*price indicative
- RS Stock No.:
- 171-4158
- Mfr. Part No.:
- SMCJ26A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 28.9V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 26V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Clamping Voltage VC | 42.1V | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 35.7A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.41mm | |
| Standards/Approvals | No | |
| Length | 7.11mm | |
| Series | SMCJ | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 28.9V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 26V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Clamping Voltage VC 42.1V | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 35.7A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.41mm | ||
Standards/Approvals No | ||
Length 7.11mm | ||
Series SMCJ | ||
Width 6.22mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse SMCJ26A 1-Element Uni-Directional TVS Diode 2-Pin DO-214AB
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214AB
- Vishay SMCJ48A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin DO-214AB
- Littelfuse SMCJ48CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- Littelfuse SMCJ26CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- Littelfuse SMCJ350CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- Littelfuse 1.5SMC440CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
