Littelfuse SMCJ15CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $36.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,005.00

(exc. GST)

$1,104.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.335$1,005.00-
6000 - 9000$0.329$987.00$36.00
12000 +$0.323$969.00$144.00

*price indicative

RS Stock No.:
171-4155
Mfr. Part No.:
SMCJ15CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

16.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

15V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Maximum Peak Pulse Current Ippm

61.5A

Test Current It

1mA

Minimum Operating Temperature

-65°C

Clamping Voltage VC

24.4V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

SMCJ

Width

6.22mm

Length

7.11mm

Height

2.41mm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN
Littelfuse specializes in transient voltage suppression (TVS) diodes, which are designed to protect semiconductors from damage due to transient voltages.

Low incremental surge resistance

Unidirectional and Bidirectional polarities available

Reverse standoff voltages range from 5V to 495V

Peak power ratings from 400W to 30kW

High current protection available - 1kA, 3kA, 6kA, 10kA and 15kA

The SMCJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Halogen free

For surface mount applications in order to optimize board space

Low profile package

Built-in strain relief

Glass passivated junction

Low inductance

Excellent clamping capability

Repetition Rate (duty cycle): 0.05%

Fast response time: typically less than 1.0ps from 0 Volts to V(BR) min.

Typical IR less than 1mA above 10V

High temperature soldering: 250 degrees C/10 seconds at terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy