Littelfuse XGD10603MR 2-Element Bi-Directional ESD Protection Diode, 2-Pin 0603
- RS Stock No.:
- 171-3897
- Mfr. Part No.:
- XGD10603MR
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$300.00
(exc. GST)
$330.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.30 | $300.00 |
| 2000 - 3000 | $0.293 | $293.00 |
| 4000 + | $0.288 | $288.00 |
*price indicative
- RS Stock No.:
- 171-3897
- Mfr. Part No.:
- XGD10603MR
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Mount Type | Surface | |
| Package Type | 0603 | |
| Pin Count | 2 | |
| Clamping Voltage VC | 40V | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 410μm | |
| Length | 1.68mm | |
| Series | XGD10603 | |
| Standards/Approvals | No | |
| Width | 840μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1nA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Mount Type Surface | ||
Package Type 0603 | ||
Pin Count 2 | ||
Clamping Voltage VC 40V | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Height 410μm | ||
Length 1.68mm | ||
Series XGD10603 | ||
Standards/Approvals No | ||
Width 840μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1nA | ||
- COO (Country of Origin):
- PH
XGD Series XTREME-GUARDTM ESD Suppressors protect sensitive electronic equipment against extreme ESD conditions. This series product is specifically designed to suppress fast-rising ESD transients up to 30kV while adding virtually no capacitance to the circuit, which helps preserve signal integrity and minimize data loss for high-speed dataline applications. Its flat top surface facilitates pick-and-place assembly and enables more compact circuit board designs. It is halogen-free and Pb-free.
High ESD withstand rating – 30kV contact/air discharge
Extremely low leakage current, low capacitance
High stand-off voltage, 32V maximum
High operating temperature at 125oC
Fast response time
Flat top surface, compatible with pick/place processes
Bi-directional
Withstands multiple ESD strikes
Halogen-free, Pb-free
Applications:
Wearable Devices
Notebooks/Laptops/PCs
Gaming Consoles
Smart TVs
Smartphones
Tablets
Set-Top Boxes
Networking and Wireless Hardware
Stationary and Portable Medical Devices
Related links
- Littelfuse XGD10603MR 2-Element Bi-Directional ESD Protection Diode, 2-Pin 0603
- Nexperia PESD5V0R1BSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia PESD5V0C1BSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia PESD5V0H1BSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia PESD3V3X1BCSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia 2-Element Bi-Directional ESD Protection Diode, 2-Pin DFN
- Nexperia PESD18VF1BLYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DFN
