STMicroelectronics SM6T18CAY 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 168-7226
- Mfr. Part No.:
- SM6T18CAY
- Brand:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
$1,462.50
(exc. GST)
$1,610.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.585 | $1,462.50 |
| 5000 - 7500 | $0.57 | $1,425.00 |
| 10000 + | $0.562 | $1,405.00 |
*price indicative
- RS Stock No.:
- 168-7226
- Mfr. Part No.:
- SM6T18CAY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 17.1V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 15.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 123A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 32.5V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | SM6TY | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Height | 2.45mm | |
| Length | 4.6mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 17.1V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 15.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 123A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Clamping Voltage VC 32.5V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series SM6TY | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Height 2.45mm | ||
Length 4.6mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- MA
Automotive Transil™ TVS SMT 600W
Transient Voltage Suppressors, STMicroelectronics
Approvals
Standards
Related links
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Hand Saws
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- IDC Tools
