STMicroelectronics SM15T220CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC
- RS Stock No.:
- 168-6263
- Mfr. Part No.:
- SM15T220CA
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,585.00
(exc. GST)
$1,742.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.634 | $1,585.00 | - |
| 5000 - 7500 | $0.618 | $1,545.00 | 2% |
| 10000 + | $0.609 | $1,522.50 | 3% |
*price indicative
- RS Stock No.:
- 168-6263
- Mfr. Part No.:
- SM15T220CA
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 209V | |
| Mount Type | Surface | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage Vwm | 188V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 388V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 26A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 2.45mm | |
| Length | 7.15mm | |
| Width | 6.25mm | |
| Series | SM15T TVS | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 209V | ||
Mount Type Surface | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage Vwm 188V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 388V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 26A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 2.45mm | ||
Length 7.15mm | ||
Width 6.25mm | ||
Series SM15T TVS | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Transil™ TVS SMT Bidirectional 1500W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
- RS Stock No. 4864791
- Mfr. Part No. SM15T220CA
- RS Stock No. 4864791P
- Mfr. Part No. SM15T220CA
- RS Stock No. 4864842P
- Mfr. Part No. SM15T33CA
- RS Stock No. 4861269P
- Mfr. Part No. SM15T36CA
Related links
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T220CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T30CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T39CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T6V8CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T150CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T68CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T100CA 1-Element Bi-Directional TVS Diode 2-Pin SMC








