STMicroelectronics 1.5KE220CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-201

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-6247
Mfr. Part No.:
1.5KE220CA
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

209V

Mount Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage Vwm

188V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

388V

ESD Protection

No

Test Current It

1mA

Maximum Peak Pulse Current Ippm

26A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Width

5.3mm

Series

1.5KE

Length

9.5mm

Diameter

5.3mm

Height

5.3mm

Standards/Approvals

No

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy