STMicroelectronics P6KE200A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-15

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

$447.00

(exc. GST)

$492.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
1000 - 4000$0.447$447.00
5000 +$0.402$402.00

*price indicative

RS Stock No.:
168-6143
Mfr. Part No.:
P6KE200A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

190V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

171V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Maximum Peak Pulse Current Ippm

11.3A

Clamping Voltage VC

353V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

3.53mm

Series

P6KE

Width

3.53mm

Standards/Approvals

No

Diameter

3.53mm

Length

6.75mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transil™ TVS Axial Unidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy