STMicroelectronics P6KE400A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-15
- RS Stock No.:
- 485-9395
- Mfr. Part No.:
- P6KE400A
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$8.24
(exc. GST)
$9.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 70 unit(s) shipping from 23 November 2026
- Final 3,040 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.824 | $8.24 |
| 20 - 40 | $0.801 | $8.01 |
| 50 - 90 | $0.778 | $7.78 |
| 100 - 190 | $0.757 | $7.57 |
| 200 + | $0.736 | $7.36 |
*price indicative
- RS Stock No.:
- 485-9395
- Mfr. Part No.:
- P6KE400A
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 380V | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage Vwm | 342V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 706V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 5.7A | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Series | P6KE | |
| Width | 3.53mm | |
| Diameter | 3.53mm | |
| Height | 3.53mm | |
| Length | 6.75mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 380V | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage Vwm 342V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 706V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 5.7A | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Series P6KE | ||
Width 3.53mm | ||
Diameter 3.53mm | ||
Height 3.53mm | ||
Length 6.75mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
Transil™ TVS Axial Unidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics SMB6F26AY 1-Element Uni-Directional TVS Diode 2-Pin
- STMicroelectronics SMB6F15AY 1-Element Uni-Directional TVS Diode 2-Pin
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F24A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F28A 1-Element Uni-Directional TVS Diode 2-Pin
- STMicroelectronics SMB6F18A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F11AY 1-Element Uni-Directional TVS Diode 2-Pin SMB
