STMicroelectronics ESDA6V1-5W6 5-Element Uni-Directional TVS Diode, 100 W, 6-Pin SOT-323

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$531.00

(exc. GST)

$585.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.177$531.00
15000 +$0.16$480.00

*price indicative

RS Stock No.:
168-5766
Mfr. Part No.:
ESDA6V1-5W6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Common Anode

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6.1V

Mount Type

Surface

Package Type

SOT-323

Maximum Reverse Stand-off Voltage Vwm

3V

Pin Count

6

Peak Pulse Power Dissipation Pppm

100W

Test Current It

1mA

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Number of Elements per Chip

5

Maximum Operating Temperature

125°C

Height

1mm

Width

1.35mm

Series

ESDAxxxWx

Standards/Approvals

No

Length

2.2mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy