DiodesZetex SMBJ20A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$585.00

(exc. GST)

$642.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.195$585.00-
6000 - 9000$0.19$570.002%
12000 +$0.188$564.003%

*price indicative

RS Stock No.:
166-2860
Mfr. Part No.:
SMBJ20A
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

22.2V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

20V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

ESD Protection

No

Maximum Peak Pulse Current Ippm

18.5A

Test Current It

1mA

Clamping Voltage VC

32.4V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

4.57mm

Height

2.42mm

Standards/Approvals

No

Series

SMBJ

Width

3.94mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy