Littelfuse P4SMA6.8A 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 166-0309
- Mfr. Part No.:
- P4SMA6.8A
- Brand:
- Littelfuse
This image is representative of the product range
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$915.00
(exc. GST)
$1,005.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.183 | $915.00 | - |
| 10000 - 15000 | $0.179 | $895.00 | 2% |
| 20000 + | $0.176 | $880.00 | 3% |
*price indicative
- RS Stock No.:
- 166-0309
- Mfr. Part No.:
- P4SMA6.8A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.45V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Test Current It | 10mA | |
| Maximum Peak Pulse Current Ippm | 39A | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 10.5V | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.087mm | |
| Length | 4.5mm | |
| Width | 2.79mm | |
| Series | P4SMA | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.45V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 5.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Test Current It 10mA | ||
Maximum Peak Pulse Current Ippm 39A | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 10.5V | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.087mm | ||
Length 4.5mm | ||
Width 2.79mm | ||
Series P4SMA | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1mA | ||
- COO (Country of Origin):
- CN
TVS Diodes SMT Unidirectional 400W, P4SMA Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse P4SMA6.8A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ15A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ24A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ28A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ100A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ48A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ26A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
