Littelfuse SA5.0A 1-Element Uni-Directional TVS Diode, 500 W, 2-Pin DO-204

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save $56.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$1,120.00

(exc. GST)

$1,240.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.28$1,120.00-
8000 - 12000$0.273$1,092.00$56.00
16000 +$0.268$1,072.00$192.00

*price indicative

RS Stock No.:
166-0299
Mfr. Part No.:
SA5.0A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

Through Hole

Package Type

DO-204

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

500W

Test Current It

10mA

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Clamping Voltage VC

9.2V

Maximum Peak Pulse Current Ippm

55.4A

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Series

SA

Standards/Approvals

No

Diameter

3.6mm

Length

7.6mm

Maximum Reverse Leakage Current

600μA

Automotive Standard

No

COO (Country of Origin):
CN

TVS Diode Axial 500W SA Series


The SA series of TVS diodes from Littelfuse are designed for use in telecom, industrial and consumer electronic applications.

The SA series of diode specifically protect sensitive electronic equipment from voltage transients induced from lightning and other transient voltage events.

Features:

Halogen Free

RoHS Compliant

Excellent Clamping Capability

Low Incremental Surge Resistance

Bidirectional or Unidirectional Versions Available

Transient Voltage Suppressors, Littelfuse


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy