Littelfuse P6SMB36CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$420.00

(exc. GST)

$450.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.14$420.00
15000 +$0.126$378.00

*price indicative

RS Stock No.:
166-0285
Mfr. Part No.:
P6SMB36CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

34.2V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

30.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

12.2A

ESD Protection

Yes

Minimum Operating Temperature

-65°C

Test Current It

1mA

Clamping Voltage VC

49.9V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.237mm

Series

P6SMB

Width

3.94mm

Standards/Approvals

No

Length

4.57mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TVS Diodes SMT Bidirectional 600W, P6SMB Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Each (In a Pack of 10)
$0.604
  • RS Stock No. 7645499P
  • Mfr. Part No. P6SMB36CA
Each (Supplied on a Reel)
$0.604
Each (In a Pack of 10)
$0.368
Each (Supplied on a Reel)
$0.429

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy