Littelfuse SMAJ5.0CA 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save $675.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$1,350.00

(exc. GST)

$1,500.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.27$1,350.00-
25000 +$0.243$1,215.00$675.00

*price indicative

RS Stock No.:
165-9880
Mfr. Part No.:
SMAJ5.0CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

ESD Protection

Yes

Clamping Voltage VC

9.2V

Maximum Peak Pulse Current Ippm

43.5A

Minimum Operating Temperature

-65°C

Test Current It

10mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.087mm

Length

4.5mm

Width

2.79mm

Standards/Approvals

No

Series

SMAJ

Automotive Standard

No

Maximum Reverse Leakage Current

800μA

COO (Country of Origin):
CN

TVS Diodes SMT Bidirectional 400W, SMAJ Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Each (In a Pack of 10)
$0.524
  • RS Stock No. 7645568P
  • Mfr. Part No. SMAJ5.0CA
Each (Supplied on a Reel)
$0.524
Each (On a Reel of 5000)
$0.302
  • RS Stock No. 7645556P
  • Mfr. Part No. SMAJ400CA
Each (Supplied on a Reel)
$0.739

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy