Littelfuse SMCJ5.0A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$975.00

(exc. GST)

$1,074.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.325$975.00
6000 - 9000$0.317$951.00
12000 +$0.312$936.00

*price indicative

RS Stock No.:
165-9865
Mfr. Part No.:
SMCJ5.0A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

163A

Test Current It

10mA

Minimum Operating Temperature

-65°C

Clamping Voltage VC

9.2V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.417mm

Length

7.11mm

Standards/Approvals

No

Series

SMCJ

Width

6.22mm

Maximum Reverse Leakage Current

800μA

Automotive Standard

No

COO (Country of Origin):
CN

TVS Diodes SMT Unidirectional 1500W, SMCJ Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy