Littelfuse SMBJ33CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 165-9848
- Mfr. Part No.:
- SMBJ33CA
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$513.00
(exc. GST)
$564.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.171 | $513.00 |
| 6000 - 9000 | $0.166 | $498.00 |
| 12000 + | $0.164 | $492.00 |
*price indicative
- RS Stock No.:
- 165-9848
- Mfr. Part No.:
- SMBJ33CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 11.3A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 53.3V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.237mm | |
| Series | SMBJ | |
| Width | 3.94mm | |
| Standards/Approvals | No | |
| Length | 4.57mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 11.3A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Clamping Voltage VC 53.3V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.237mm | ||
Series SMBJ | ||
Width 3.94mm | ||
Standards/Approvals No | ||
Length 4.57mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TVS Diodes SMT Bidirectional 600W, SMBJ Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
- RS Stock No. 7645622
- Mfr. Part No. SMBJ33CA
- RS Stock No. 7645622P
- Mfr. Part No. SMBJ33CA
- RS Stock No. 7645629P
- Mfr. Part No. SMBJ36CA
- RS Stock No. 7645578P
- Mfr. Part No. SMBJ12CA
Related links
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ18CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ33CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns SMBJ33CA-Q 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ33CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ33CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214








