Littelfuse SMAJ28A 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$655.00

(exc. GST)

$720.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.131$655.00-
25000 +$0.118$590.009%

*price indicative

RS Stock No.:
165-9837
Mfr. Part No.:
SMAJ28A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

31.1V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

28V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

45.4V

Maximum Peak Pulse Current Ippm

8.8A

Minimum Operating Temperature

-65°C

Test Current It

1mA

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

SMAJ

Standards/Approvals

No

Length

4.5mm

Height

2.087mm

Width

2.79mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TVS Diodes SMT Unidirectional 400W, SMAJ Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy