STMicroelectronics SMBJ6.0A-TR 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$345.00

(exc. GST)

$380.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$0.138$345.00-
12500 +$0.124$310.0010%

*price indicative

RS Stock No.:
165-7412
Mfr. Part No.:
SMBJ6.0A-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

6V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

10mA

Clamping Voltage VC

13.7V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

290A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.45mm

Series

SMBJ

Standards/Approvals

No

Width

3.95mm

Length

4.6mm

Maximum Reverse Leakage Current

20μA

Automotive Standard

No

COO (Country of Origin):
MY

Transil™ TVS SMT Unidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy