STMicroelectronics SMBJ16A-TR 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 165-7399
- Mfr. Part No.:
- SMBJ16A-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 12500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$440.00
(exc. GST)
$485.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.176 | $440.00 | - |
| 12500 + | $0.159 | $397.50 | 9% |
*price indicative
- RS Stock No.:
- 165-7399
- Mfr. Part No.:
- SMBJ16A-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 17.8V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 16V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 34.4V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 116A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 3.95mm | |
| Series | SMBJ | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Height | 2.45mm | |
| Maximum Reverse Leakage Current | 200nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 17.8V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 16V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 34.4V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 116A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 3.95mm | ||
Series SMBJ | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Height 2.45mm | ||
Maximum Reverse Leakage Current 200nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Transil™ TVS SMT Unidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
- RS Stock No. 7147162
- Mfr. Part No. SMBJ16A-TR
- RS Stock No. 7147190
- Mfr. Part No. SMBJ28A-TR
- RS Stock No. 7958533
- Mfr. Part No. SMBJ24A-TR
- RS Stock No. 1657402
- Mfr. Part No. SMBJ18A-TR
Related links
- STMicroelectronics SMBJ16A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- Connector Wrenches





