Vishay SA10A-E3/54 1-Element Uni-Directional TVS Diode, 500 W, 2-Pin DO-204
- RS Stock No.:
- 165-6951
- Mfr. Part No.:
- SA10A-E3/54
- Brand:
- Vishay
This image is representative of the product range
Add 8000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$2,288.00
(exc. GST)
$2,516.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.572 | $2,288.00 | - |
| 8000 - 12000 | $0.562 | $2,248.00 | 1% |
| 16000 + | $0.552 | $2,208.00 | 3% |
*price indicative
- RS Stock No.:
- 165-6951
- Mfr. Part No.:
- SA10A-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 11.1V | |
| Mount Type | Through Hole | |
| Package Type | DO-204 | |
| Maximum Reverse Stand-off Voltage Vwm | 10V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 17V | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 29.4A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 3.3mm | |
| Series | TRANSZORB TVS | |
| Diameter | 3.6mm | |
| Height | 3.3mm | |
| Length | 7.6mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 11.1V | ||
Mount Type Through Hole | ||
Package Type DO-204 | ||
Maximum Reverse Stand-off Voltage Vwm 10V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 17V | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 29.4A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 3.3mm | ||
Series TRANSZORB TVS | ||
Diameter 3.6mm | ||
Height 3.3mm | ||
Length 7.6mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
- RS Stock No. 8129247
- Mfr. Part No. SA10A-E3/54
- RS Stock No. 8129263
- Mfr. Part No. SA28A-E3/54
- RS Stock No. 8129247P
- Mfr. Part No. SA10A-E3/54
- RS Stock No. 8129263P
- Mfr. Part No. SA28A-E3/54
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay SA10A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Vishay SA13A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay SA22A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay SA28A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-204









