STMicroelectronics 1-Element Bi-Directional TVS Diode, 5 kW, 2-Pin R-6

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-6720
Mfr. Part No.:
BZW50-68B
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

75.6V

Mount Type

Through Hole

Package Type

R-6

Maximum Reverse Stand-off Voltage Vwm

68V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5kW

Test Current It

1mA

Clamping Voltage VC

157V

Maximum Peak Pulse Current Ippm

382A

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

9.1mm

Series

BZW50

Width

9.1mm

Diameter

9.1mm

Length

9.1mm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

COO (Country of Origin):
CN

Transil™ TVS Axial Bidirectional 5000W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy