STMicroelectronics SMBJ10A-TR 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save $225.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$462.50

(exc. GST)

$510.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$0.185$462.50-
12500 +$0.167$417.50$225.00

*price indicative

RS Stock No.:
165-6605
Mfr. Part No.:
SMBJ10A-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

11.1V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

10V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

21.7V

Maximum Peak Pulse Current Ippm

184A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.45mm

Standards/Approvals

No

Width

3.95mm

Series

SMBJ

Length

4.6mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

COO (Country of Origin):
CN

Transil™ TVS SMT Unidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Each (Supplied on a Reel)
$0.408
Each (Supplied on a Reel)
$0.515
Each (Supplied on a Reel)
$0.42
Each (In a Pack of 10)
$0.583

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy