Vishay 5KP60A-E3/54 1-Element Uni-Directional TVS Diode, 5000 W, 2-Pin P600
- RS Stock No.:
- 165-6168
- Mfr. Part No.:
- 5KP60A-E3/54
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$2,586.40
(exc. GST)
$2,844.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | $3.233 | $2,586.40 |
| 1600 - 2400 | $3.152 | $2,521.60 |
| 3200 + | $3.073 | $2,458.40 |
*price indicative
- RS Stock No.:
- 165-6168
- Mfr. Part No.:
- 5KP60A-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 66.7V | |
| Mount Type | Through Hole | |
| Package Type | P600 | |
| Maximum Reverse Stand-off Voltage Vwm | 60V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5000W | |
| Test Current It | 5mA | |
| Clamping Voltage VC | 97V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 51.7A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Height | 9.1mm | |
| Series | TRANSZORB TVS | |
| Width | 9.1mm | |
| Standards/Approvals | No | |
| Diameter | 9.1mm | |
| Length | 9.1mm | |
| Maximum Reverse Leakage Current | 2μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 66.7V | ||
Mount Type Through Hole | ||
Package Type P600 | ||
Maximum Reverse Stand-off Voltage Vwm 60V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5000W | ||
Test Current It 5mA | ||
Clamping Voltage VC 97V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 51.7A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Height 9.1mm | ||
Series TRANSZORB TVS | ||
Width 9.1mm | ||
Standards/Approvals No | ||
Diameter 9.1mm | ||
Length 9.1mm | ||
Maximum Reverse Leakage Current 2μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 5000W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 5KP60A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin P600
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin P600
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin P600
- Vishay 5KP28A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin P600
- Vishay 5KP64A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin P600
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin P600
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin P600
- Vishay 5KP36A-E3/54 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin P600
