Bourns SMAJ5.0A 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 165-3056
- Mfr. Part No.:
- SMAJ5.0A
- Brand:
- Bourns
This image is representative of the product range
Add 25000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$645.00
(exc. GST)
$710.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 35,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.129 | $645.00 | - |
| 25000 + | $0.116 | $580.00 | 10% |
*price indicative
- RS Stock No.:
- 165-3056
- Mfr. Part No.:
- SMAJ5.0A
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 9.2V | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 43.5A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Length | 4.5mm | |
| Height | 2.087mm | |
| Width | 2.92mm | |
| Series | SMA | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 800μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 9.2V | ||
Test Current It 10mA | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 43.5A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Length 4.5mm | ||
Height 2.087mm | ||
Width 2.92mm | ||
Series SMA | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 800μA | ||
- COO (Country of Origin):
- TW
SMBJ Series 400W TVS Diodes, Unidirectional
Transient Voltage Suppressors, Bourns Electronics
Related links
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns SMAJ5.0A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ5.0A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ5.0A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMAJ5.0A-E3/61 1-Element Uni-Directional TVS Diode 2-Pin DO-214
