onsemi ESD9X5.0ST5G 1-Element Uni-Directional TVS Diode, 107 W, 2-Pin SOD-923
- RS Stock No.:
- 163-2151
- Mfr. Part No.:
- ESD9X5.0ST5G
- Brand:
- onsemi
This image is representative of the product range
Add 16000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 8000 units)*
$232.00
(exc. GST)
$256.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 October 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 8000 - 8000 | $0.029 | $232.00 | - |
| 16000 - 24000 | $0.029 | $232.00 | - |
| 32000 + | $0.028 | $224.00 | $32.00 |
*price indicative
- RS Stock No.:
- 163-2151
- Mfr. Part No.:
- ESD9X5.0ST5G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6.2V | |
| Mount Type | Surface | |
| Package Type | SOD-923 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 107W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 12.3V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 8.7A | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | ESD9X | |
| Height | 430μm | |
| Length | 850μm | |
| Standards/Approvals | No | |
| Width | 650μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6.2V | ||
Mount Type Surface | ||
Package Type SOD-923 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 107W | ||
ESD Protection Yes | ||
Clamping Voltage VC 12.3V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 8.7A | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series ESD9X | ||
Height 430μm | ||
Length 850μm | ||
Standards/Approvals No | ||
Width 650μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi ESD9X5.0ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9X12ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9L5.0ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9X3.3ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9R3.3ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
