onsemi ESD9R3.3ST5G 1-Element Uni-Directional TVS Diode, 0.15 W, 2-Pin SOD-923
- RS Stock No.:
- 792-5596
- Distrelec Article No.:
- 304-45-649
- Mfr. Part No.:
- ESD9R3.3ST5G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$7.25
(exc. GST)
$7.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 2,230 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 1990 | $0.725 | $7.25 |
| 2000 + | $0.723 | $7.23 |
*price indicative
- RS Stock No.:
- 792-5596
- Distrelec Article No.:
- 304-45-649
- Mfr. Part No.:
- ESD9R3.3ST5G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 4.8V | |
| Mount Type | Surface | |
| Package Type | SOD-923 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 0.15W | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 7.8V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Length | 850μm | |
| Width | 650μm | |
| Standards/Approvals | No | |
| Height | 400μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1nA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 4.8V | ||
Mount Type Surface | ||
Package Type SOD-923 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 0.15W | ||
Maximum Peak Pulse Current Ippm 1A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Clamping Voltage VC 7.8V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Length 850μm | ||
Width 650μm | ||
Standards/Approvals No | ||
Height 400μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1nA | ||
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9L5.0ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9L3.3ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9C3.3ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9M5.0ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi 1-Element Uni-Directional TVS Diode 3-Pin SOT-723
- onsemi SESD7L5.0DT5G 1-Element Uni-Directional TVS Diode 3-Pin SOT-723
- onsemi ESD7L5.0DT5G 1-Element Uni-Directional TVS Diode 3-Pin SOT-723
