Littelfuse SZ1SMB36CAT3G 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$692.50

(exc. GST)

$762.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.277$692.50-
5000 - 7500$0.27$675.002%
10000 +$0.265$662.504%

*price indicative

RS Stock No.:
162-9657
Mfr. Part No.:
SZ1SMB36CAT3G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

40V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

36V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

58.1V

Minimum Operating Temperature

-65°C

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

10.3A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Width

3.81mm

Length

4.57mm

Series

SZ1SMB

Height

2.41mm

Standards/Approvals

No

Maximum Reverse Leakage Current

5μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

600W Zener SMT Transient Voltage Suppressors, 1SMB Series (Bidirectional)


ON Semiconductor SMB series Zener Transient Voltage Suppressors are designed to protect voltage-sensitive components from destructive high energy transient voltage spikes. They feature high surge capacity with excellent clamping capability, low zener impedance and fast response time.

Transient Voltage Suppressors, ON Semiconductor


Each (In a Pack of 10)
$0.72
  • RS Stock No. 7864646P
  • Mfr. Part No. SZ1SMB36CAT3G
Each (Supplied on a Reel)
$0.72
Each (On a Reel of 3000)
$0.153
Each (Supplied on a Reel)
$0.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy