onsemi ESD7C3.3DT5G 2-Element Uni-Directional TVS Diode, 0.24 W, 3-Pin SOT-723
- RS Stock No.:
- 162-9326
- Mfr. Part No.:
- ESD7C3.3DT5G
- Brand:
- onsemi
This image is representative of the product range
Add 16000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 8000 units)*
$1,112.00
(exc. GST)
$1,224.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 8000 - 8000 | $0.139 | $1,112.00 | - |
| 16000 - 24000 | $0.136 | $1,088.00 | 2% |
| 32000 + | $0.134 | $1,072.00 | 3% |
*price indicative
- RS Stock No.:
- 162-9326
- Mfr. Part No.:
- ESD7C3.3DT5G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Dual | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 5V | |
| Mount Type | Surface | |
| Package Type | SOT-723 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 0.24W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 30A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Height | 550μm | |
| Length | 1.25mm | |
| Width | 850μm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Dual | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 5V | ||
Mount Type Surface | ||
Package Type SOT-723 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 0.24W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 30A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Height 550μm | ||
Length 1.25mm | ||
Width 850μm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi ESD7C3.3DT5G 2-Element Uni-Directional TVS Diode 3-Pin SOT-723
- onsemi 1-Element Uni-Directional ESD Protection Diode 3-Pin SOT-723
- onsemi UESD3.3DT5G 1-Element Uni-Directional ESD Protection Diode 3-Pin SOT-723
- onsemi 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-723
- onsemi 1-Element Uni-Directional TVS Diode 3-Pin SOT-723
- onsemi ESD7C5.0DT5G 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-723
- onsemi ESD7L5.0DT5G 1-Element Uni-Directional TVS Diode 3-Pin SOT-723
- onsemi SESD7L5.0DT5G 1-Element Uni-Directional TVS Diode 3-Pin SOT-723
