onsemi ESD7C5.0DT5G 2-Element Uni-Directional ESD Protection Diode, 240 mW, 3-Pin SOT-723

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$7.68

(exc. GST)

$8.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 1975$0.307$7.68-
2000 - 3975$0.303$7.581%
4000 +$0.295$7.383%

*price indicative

Packaging Options:
RS Stock No.:
186-9860
Mfr. Part No.:
ESD7C5.0DT5G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Common Anode

Product Type

ESD Protection Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

5V

Mount Type

Surface

Package Type

SOT-723

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

3

Peak Pulse Power Dissipation Pppm

240mW

Maximum Peak Pulse Current Ippm

30A

Test Current It

1mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Length

1.25mm

Height

550μm

Width

850μm

Standards/Approvals

No

Maximum Reverse Leakage Current

500nA

Automotive Standard

AEC-Q101

The ESD7C3.3DT5G Series is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage, and fast response time make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.

Small Body Outline Dimensions: 0.047 x 0.047 (1.20 mm x 1.20 mm)

Low Leakage

Low Body Height: 0.020 (0.5 mm)

Standoff Voltage: 3.3V, 5V

Response Time is < 1 ns

Benefits

Excellent for space constrained designs

Preserves battery life

Protects against ESD pulses

Applications

Cellular phones, MP3 players, Digital cameras and many other portable devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy