onsemi ESD5B5.0ST1G 1-Element Bi-Directional TVS Diode, 50 W, 2-Pin SOD-523
- RS Stock No.:
- 162-9322
- Mfr. Part No.:
- ESD5B5.0ST1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$201.00
(exc. GST)
$222.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) shipping from 21 April 2027
- Plus 6,000 unit(s) shipping from 21 July 2027
- Plus 9,000 unit(s) shipping from 15 September 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.067 | $201.00 |
| 6000 - 9000 | $0.065 | $195.00 |
| 12000 + | $0.064 | $192.00 |
*price indicative
- RS Stock No.:
- 162-9322
- Mfr. Part No.:
- ESD5B5.0ST1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 5.8V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 50W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 900μm | |
| Length | 1.3mm | |
| Height | 700μm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 5.8V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 50W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 30A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 900μm | ||
Length 1.3mm | ||
Height 700μm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
ESD Protectors, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi ESD5B5.0ST1G 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- STMicroelectronics ESDALC6V1-1M2 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- onsemi 1-Element Bi-Directional TVS Diode 2-Pin SOD-923
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
