Wurth Elektronik 824551261 1-Element Bi-Directional TVS Diode, 3 kW, 2-Pin DO-214
- RS Stock No.:
- 162-4086
- Mfr. Part No.:
- 824551261
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 1000 more to save $44.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$882.00
(exc. GST)
$970.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $1.764 | $882.00 | - |
| 1000 - 1500 | $1.72 | $860.00 | $44.00 |
| 2000 + | $1.693 | $846.50 | $142.00 |
*price indicative
- RS Stock No.:
- 162-4086
- Mfr. Part No.:
- 824551261
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 30.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3kW | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 42.1V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 71.3A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Series | WE-TVSP | |
| Height | 2.34mm | |
| Width | 5.9mm | |
| Length | 6.86mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 30.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3kW | ||
Test Current It 1mA | ||
Clamping Voltage VC 42.1V | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 71.3A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Series WE-TVSP | ||
Height 2.34mm | ||
Width 5.9mm | ||
Length 6.86mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 2μA | ||
- COO (Country of Origin):
- CN
Bidirectional TVS Diodes, 3000W, Wurth Elektronik
Transient Voltage Suppressors, Wurth Elektronik
- RS Stock No. 9217128P
- Mfr. Part No. 824551601
- RS Stock No. 9217074P
- Mfr. Part No. 824551281
- RS Stock No. 9217099P
- Mfr. Part No. 824551361
- RS Stock No. 9217099
- Mfr. Part No. 824551361
Related links
- Wurth Elektronik 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824551261 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824551511 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824551601 1-Element Bi-Directional TVS Diode 2-Pin DO-214









