Wurth Elektronik 824550601 1-Element Uni-Directional TVS Diode, 3 kW, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$882.00

(exc. GST)

$970.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$1.764$882.00-
1000 - 1500$1.72$860.002%
2000 +$1.693$846.504%

*price indicative

RS Stock No.:
162-4062
Mfr. Part No.:
824550601
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

70.2V

Mount Type

Surface

Package Type

DO-214

Pin Count

2

Peak Pulse Power Dissipation Pppm

3kW

Test Current It

1mA

Minimum Operating Temperature

-65°C

Clamping Voltage VC

96.8V

Maximum Peak Pulse Current Ippm

300A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

6.86mm

Series

WE-TVSP

Standards/Approvals

No

Height

2.34mm

Width

5.9mm

Maximum Reverse Leakage Current

2μA

Automotive Standard

No

COO (Country of Origin):
CN

Unidirectional TVS Diodes, 3000W, Wurth Elektronik


The Wurth Elektronik 3000 W Unidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.

- Low profile package

- Glass passivated junction

- Fast response time

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy