Wurth Elektronik 824500500 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 162-3840
- Mfr. Part No.:
- 824500500
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$247.00
(exc. GST)
$272.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $0.247 | $247.00 |
| 5000 + | $0.222 | $222.00 |
*price indicative
- RS Stock No.:
- 162-3840
- Mfr. Part No.:
- 824500500
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Test Current It | 10mA | |
| Clamping Voltage VC | 9.2V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 43.5A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.14mm | |
| Series | WE-TVSP | |
| Standards/Approvals | No | |
| Length | 4.24mm | |
| Width | 2.67mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 800μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Test Current It 10mA | ||
Clamping Voltage VC 9.2V | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 43.5A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.14mm | ||
Series WE-TVSP | ||
Standards/Approvals No | ||
Length 4.24mm | ||
Width 2.67mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 800μA | ||
- COO (Country of Origin):
- CN
Unidirectional TVS Diodes, 400W, Wurth Elektronik
Transient Voltage Suppressors, Wurth Elektronik
Related links
- Wurth Elektronik 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824500500 / SMAJ5.0A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824500241 / SMAJ24A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824500261 / SMAJ26A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824500900 / SMAJ9.0A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824500301 / SMAJ30A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
