Wurth Elektronik 824500301 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$272.00

(exc. GST)

$299.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.272$272.00-
2000 - 3000$0.265$265.002%
4000 +$0.261$261.004%

*price indicative

RS Stock No.:
162-3834
Mfr. Part No.:
824500301
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

35.05V

Mount Type

Surface

Package Type

DO-214

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

40A

Test Current It

1mA

Clamping Voltage VC

48.4V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Width

2.67mm

Length

4.24mm

Series

WE-TVSP

Height

2.14mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

COO (Country of Origin):
CN

Unidirectional TVS Diodes, 400W, Wurth Elektronik


The Wurth Elektronik 400 W Unidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.

- Low profile package

- Glass passivated junction

- Fast response time

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy