Wurth Elektronik 82307050029 1-Element TVS Diode, 2-Pin 0402

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$8,590.00

(exc. GST)

$9,450.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.859$8,590.00-
50000 +$0.773$7,730.0010%

*price indicative

RS Stock No.:
162-3801
Mfr. Part No.:
82307050029
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Diode Configuration

Single

Product Type

TVS Diode

Mount Type

Surface

Package Type

0402

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Test Current It

1A

Maximum Peak Pulse Current Ippm

1A

Minimum Operating Temperature

-40°C

Clamping Voltage VC

17V

ESD Protection

Yes

Maximum Operating Temperature

85°C

Number of Elements per Chip

1

Height

600μm

Length

1mm

Standards/Approvals

No

Series

WE-VE

Width

500μm

Automotive Standard

No

Maximum Reverse Leakage Current

50nA

COO (Country of Origin):
CN

ESD Protectors, Wurth Elektronik


TVS Diode Arrays WE-TVS Series

ESD Ultra Low Capacitance TVS

Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces

Working Voltage 3.3V, 5V and 12V

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy