Taiwan Semiconductor SMCJ170CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,116.00

(exc. GST)

$1,227.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.372$1,116.00-
6000 - 9000$0.363$1,089.002%
12000 +$0.358$1,074.003%

*price indicative

RS Stock No.:
146-2089
Mfr. Part No.:
SMCJ170CA
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

189V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

170V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-55°C

Clamping Voltage VC

275V

Maximum Peak Pulse Current Ippm

5.5A

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

FBI

Width

6.25mm

Series

SMCJ

Height

2.75mm

Length

7.15mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

Transient Voltage Suppressors SMT Bidirectional 1500W, SMCJ Series, Fairchild Semiconductor


Glass-Passivated Junction

1500W Peak Pulse Power Capability

Excellent Clamping Capability

Low-Incremental Surge Resistance

Fast Response Time

UL Certificate #E258596

UL94V-0 Flammability Classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy