Bourns CDSOT23-T36C 2-Element Bi-Directional TVS Diode, 500 W, 3-Pin SOT-23
- RS Stock No.:
- 146-0660
- Mfr. Part No.:
- CDSOT23-T36C
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,011.00
(exc. GST)
$1,113.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.337 | $1,011.00 |
| 15000 + | $0.303 | $909.00 |
*price indicative
- RS Stock No.:
- 146-0660
- Mfr. Part No.:
- CDSOT23-T36C
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 40V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 36V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 9A | |
| Clamping Voltage VC | 76.8V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Series | CDSOD | |
| Length | 3mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.155mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 40V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 36V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 9A | ||
Clamping Voltage VC 76.8V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Series CDSOD | ||
Length 3mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.155mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- TW
ESD Protectors, Bourns Electronics
Transient Voltage Suppressors, Bourns Electronics
Related links
- Bourns 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Littelfuse 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- Bourns CDSOT23-SM712 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Littelfuse SM24CANB-02HTG 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- Bourns CDSOT23-T05LC-Q 2-Element Bi-Directional TVS Diode, 3-Pin SOT-23
- Bourns CDSOT23-T24CAN-Q 2-Element Bi-Directional TVS Diode Array, 3-Pin SOT-23
- Bourns CDSOT23-SRV05-4 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Bourns 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
