STMicroelectronics SM6T6V8A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 145-9428
- Mfr. Part No.:
- SM6T6V8A
- Brand:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
$375.00
(exc. GST)
$400.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) shipping from 06 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.15 | $375.00 |
| 12500 + | $0.135 | $337.50 |
*price indicative
- RS Stock No.:
- 145-9428
- Mfr. Part No.:
- SM6T6V8A
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.45V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 298A | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 13.4V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Height | 2.45mm | |
| Series | SM6T | |
| Length | 4.6mm | |
| Width | 3.95mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 20μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.45V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 5.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 298A | ||
Test Current It 10mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 13.4V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Height 2.45mm | ||
Series SM6T | ||
Length 4.6mm | ||
Width 3.95mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 20μA | ||
Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
- RS Stock No. 6871072
- Mfr. Part No. SM6T6V8A
- RS Stock No. 6871072P
- Mfr. Part No. SM6T6V8A
- RS Stock No. 9196557
- Mfr. Part No. SMBJ5.0A-TR
- RS Stock No. 7147210P
- Mfr. Part No. SMBJ5.0A-TR
Related links
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T6V8A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SM6T6V8A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- Hammers









