STMicroelectronics SMA6J15A-TR 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214AC

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$1,565.00

(exc. GST)

$1,720.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.313$1,565.00-
25000 +$0.282$1,410.009%

*price indicative

RS Stock No.:
145-8900
Mfr. Part No.:
SMA6J15A-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

16.7V

Mount Type

Surface

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage Vwm

15V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

27.7V

Maximum Peak Pulse Current Ippm

123A

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Width

2.9mm

Length

4.6mm

Series

SMA6JxxA

Standards/Approvals

No

Height

2.03mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transil™ TVS Axial Unidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Each (Supplied on a Reel)
$0.973
Each (In a Pack of 50)
$0.973
Each (In a Pack of 25)
$0.423
Each (Supplied on a Reel)
$0.493

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy