onsemi PACDN042Y3R 2-Element Uni-Directional TVS Diode, 0.22 W, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$378.00

(exc. GST)

$417.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.126$378.00-
6000 - 9000$0.123$369.002%
12000 +$0.121$363.003%

*price indicative

RS Stock No.:
145-4017
Mfr. Part No.:
PACDN042Y3R
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Product Type

TVS Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

6.1V

Pin Count

3

Peak Pulse Power Dissipation Pppm

0.22W

ESD Protection

Yes

Clamping Voltage VC

8V

Test Current It

1mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Elements per Chip

2

Standards/Approvals

No

Width

1.4mm

Length

3.04mm

Height

940μm

Automotive Standard

No

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
CN

ESD Protectors, ON Semiconductor


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy