Nexperia PESD5V0L2BT,215 2-Element Bi-Directional TVS Diode, 350 W, 3-Pin SOT-23
- RS Stock No.:
- 124-2380
- Mfr. Part No.:
- PESD5V0L2BT,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$549.00
(exc. GST)
$603.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 12,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.183 | $549.00 |
| 6000 - 9000 | $0.179 | $537.00 |
| 12000 + | $0.176 | $528.00 |
*price indicative
- RS Stock No.:
- 124-2380
- Mfr. Part No.:
- PESD5V0L2BT,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Series | |
| Minimum Breakdown Voltage Vbr | 7V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 350W | |
| Clamping Voltage VC | 28V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 13A | |
| Test Current It | 5mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Series | ||
Minimum Breakdown Voltage Vbr 7V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 350W | ||
Clamping Voltage VC 28V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 13A | ||
Test Current It 5mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 3mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- MY
PESDxxxL2 Series, Low Capacitance Double Bidirectional ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
- RS Stock No. 0509431
- Mfr. Part No. PESD5V0L2BT,215
- RS Stock No. 1242370
- Mfr. Part No. PESD12VL2BT,215
- RS Stock No. 0508018
- Mfr. Part No. PESD12VL2BT,215
- RS Stock No. 1661409
- Mfr. Part No. PESD24VL2BT,215
Related links
- Nexperia 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia PESD5V0L2BT 350 W, 3-Pin SOT-23
- Nexperia 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Nexperia 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Nexperia 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia PESD3V3L2BT 350 W, 3-Pin SOT-23
- Nexperia 2-Element Bi-Directional TVS Diode, 3-Pin SOT-23










